Touchscreen Controller, 2 Wire Capacitive 12 b I2C, SPI Interface 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATMXT2912TD-ABRKDVA1

DigiKey Part Number
150-ATMXT2912TD-ABRKDVA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATMXT2912TD-ABRKDVA1
Description
2911 NODE LQFP176, -40C / +105C
Customer Reference
Detailed Description
Touchscreen Controller 2 Wire Capacitive 12 b I2C, SPI Interface 176-LQFP (24x24)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Touchscreen
2 Wire Capacitive
Resolution (Bits)
12 b
Interface
I2C, SPI
Voltage Reference
Internal
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
176-LQFP
Supplier Device Package
176-LQFP (24x24)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.