Battery Battery Monitor IC Multi-Chemistry 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 48-QFN (7x7)

ATA6870-PLPW

DigiKey Part Number
ATA6870-PLPW-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATA6870-PLPW
Description
IC BATT MON MULT-CHEM 3-6C 48QFN
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ATA6870-PLPW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
3 ~ 6
Fault Protection
Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types