AT93C66A-10TI-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 137
Unit Price: $0.41000
Datasheet

Similar


STMicroelectronics
In Stock: 2,935
Unit Price: $0.67000
Datasheet

Similar


STMicroelectronics
In Stock: 12,494
Unit Price: $0.29000
Datasheet
EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-TSSOP

AT93C66A-10TI-1.8

DigiKey Part Number
AT93C66A-10TI-1.8-ND
Manufacturer
Manufacturer Product Number
AT93C66A-10TI-1.8
Description
IC EEPROM 4KBIT 3-WIRE 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit 3-Wire Serial 2 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT93C66A-10TI-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8, 256 x 16
Memory Interface
3-Wire Serial
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes