Security Companion Chip 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Security Companion Chip 8-SOIC

AT88SC118-SH-CN

DigiKey Part Number
AT88SC118-SH-CN-ND
Manufacturer
Manufacturer Product Number
AT88SC118-SH-CN
Description
IC SECURITY COMPANION CHIP 8SOIC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Security Companion Chip 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT88SC118-SH-CN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Security Companion Chip
Applications
Networking and Communications
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
30,000$1.19000$35,700.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.