

AT88SC0104C-SI | |
|---|---|
DigiKey Part Number | AT88SC0104C-SI-ND |
Manufacturer | |
Manufacturer Product Number | AT88SC0104C-SI |
Description | IC SECURE MEMORY 8-SOIC |
Customer Reference | |
Detailed Description | Secure Memory 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Secure Memory | |
Applications | Embedded, Smart Card | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

