AT25256-10PI-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 646
Unit Price: $1.72000
Datasheet
EEPROM Memory IC 256Kbit SPI 2.1 MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 256Kbit SPI 2.1 MHz 8-PDIP

AT25256-10PI-1.8

DigiKey Part Number
AT25256-10PI-1.8-ND
Manufacturer
Manufacturer Product Number
AT25256-10PI-1.8
Description
IC EEPROM 256KBIT SPI 8DIP
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 2.1 MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT25256-10PI-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
2.1 MHz
Write Cycle Time - Word, Page
10ms
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes