AT24C512BW-SH25-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 355
Unit Price: $1.82000
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: $2.07200
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.69600
Datasheet

Similar


Microchip Technology
In Stock: 407
Unit Price: $0.92000
Datasheet

Similar


Microchip Technology
In Stock: 168
Unit Price: $2.12000
Datasheet

Similar


Microchip Technology
In Stock: 7,309
Unit Price: $1.92000
Datasheet

Similar


Microchip Technology
In Stock: 5,047
Unit Price: $1.82000
Datasheet

Similar


Microchip Technology
In Stock: 733
Unit Price: $3.77000
Datasheet

Similar


onsemi
In Stock: 2,269
Unit Price: $1.08000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.95000
Datasheet

Similar


STMicroelectronics
In Stock: 23,976
Unit Price: $0.87000
Datasheet
EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-SOIC

AT24C512BW-SH25-B

DigiKey Part Number
AT24C512BW-SH25-B-ND
Manufacturer
Manufacturer Product Number
AT24C512BW-SH25-B
Description
IC EEPROM 512KBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C512BW-SH25-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
550 ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types