AT21CS01-SSHM16-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 2,588
Unit Price: $0.31000
Datasheet
EEPROM Memory IC 1Kbit I2C, Single Wire 125 kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit I2C, Single Wire 125 kHz 8-SOIC

AT21CS01-SSHM16-T

DigiKey Part Number
AT21CS01-SSHM16-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT21CS01-SSHM16-T
Description
IC EEPROM 1KBIT I2C 125KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C, Single Wire 125 kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT21CS01-SSHM16-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C, Single Wire
Clock Frequency
125 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.