Serial EEPROM Configuration PROM for FPGAs 512kb 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT17C512-10PC

DigiKey Part Number
AT17C512-10PC-ND
Manufacturer
Manufacturer Product Number
AT17C512-10PC
Description
IC SRL CONFIG EEPROM 512K 8DIP
Customer Reference
Detailed Description
Serial EEPROM Configuration PROM for FPGAs 512kb 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AT17C512-10PC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Programmable Type
Serial EEPROM
Memory Size
512kb
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.