APT2X61DC120J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 150
Unit Price: $214.64000
Datasheet
Diode Array 2 Independent 1200 V 60A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT2X61DC120J

DigiKey Part Number
APT2X61DC120J-ND
Manufacturer
Manufacturer Product Number
APT2X61DC120J
Description
DIODE MOD SIC 1200V 60A SOT-227
Customer Reference
Detailed Description
Diode Array 2 Independent 1200 V 60A Chassis Mount SOT-227-4, miniBLOC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 60 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
1.2 mA @ 1200 V
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes