Direct
Similar
Similar
Similar
Similar

APT10035LFLLG | |
|---|---|
DigiKey Part Number | APT10035LFLLG-ND |
Manufacturer | |
Manufacturer Product Number | APT10035LFLLG |
Description | MOSFET N-CH 1000V 28A TO264 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 28A (Tc) Through Hole TO-264 (L) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1000 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 370mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 186 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 5185 pF @ 25 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 (L) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $32.91000 | $822.75 |


