Image for AGLP030V2-VQG128I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLP030V2-VQG128I

DigiKey Part Number
AGLP030V2-VQG128I-ND
Manufacturer
Manufacturer Product Number
AGLP030V2-VQG128I
Description
IC FPGA 101 I/O 128VQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IGLOO PLUS Field Programmable Gate Array (FPGA) IC 101 792 128-TQFP
Datasheet
 Datasheet
EDA/CAD Models
AGLP030V2-VQG128I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
792
Number of I/O
101
Number of Gates
30000
Voltage - Supply
1.14V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
128-VTQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
90$35.68011$3,211.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.