IGLOO nano Field Programmable Gate Array (FPGA) IC 60 36864 3072 81-WFBGA, CSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGLN125V5-ZCSG81

DigiKey Part Number
AGLN125V5-ZCSG81-ND
Manufacturer
Manufacturer Product Number
AGLN125V5-ZCSG81
Description
IC FPGA 60 I/O 81CSP
Customer Reference
Detailed Description
IGLOO nano Field Programmable Gate Array (FPGA) IC 60 36864 3072 81-WFBGA, CSBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
3072
Total RAM Bits
36864
Number of I/O
60
Number of Gates
125000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
81-CSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.