MCP6C02 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM01104

DigiKey Part Number
150-ADM01104-ND
Manufacturer
Manufacturer Product Number
ADM01104
Description
EVAL BOARD FOR MCP6C02
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
MCP6C02 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Current Sense
Output Type
Single-Ended
Slew Rate
-
-3db Bandwidth
-
Gain Bandwidth Product
-
Current - Output / Channel
-
Current - Supply (Main IC)
490µA
Voltage - Supply, Single/Dual (±)
2V ~ 5.5V
Utilized IC / Part
MCP6C02
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$92.89000$92.89
Manufacturers Standard Package