SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP
100-LQFP

A54SX08A-2TQG100

DigiKey Part Number
A54SX08A-2TQG100-ND
Manufacturer
Manufacturer Product Number
A54SX08A-2TQG100
Description
IC FPGA 81 I/O 100TQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SX-A Field Programmable Gate Array (FPGA) IC 81 100-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
768
Number of I/O
81
Number of Gates
12000
Voltage - Supply
2.25V ~ 5.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
90$113.40033$10,206.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.