
A54SX08-TQG144I | |
|---|---|
DigiKey Part Number | 150-A54SX08-TQG144I-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | A54SX08-TQG144I |
Description | IC FPGA 113 I/O 144TQFP |
Customer Reference | |
Detailed Description | SX Field Programmable Gate Array (FPGA) IC 113 144-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 768 | |
Number of I/O | 113 | |
Number of Gates | 12000 | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 144-TQFP (20x20) | |
Base Product Number |

