25LC640T-I/SNG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.81200
Datasheet

Similar


Microchip Technology
In Stock: 3,174
Unit Price: $0.81000
Datasheet

Similar


Microchip Technology
In Stock: 6,751
Unit Price: $0.90000
Datasheet

Similar


Microchip Technology
In Stock: 2,839
Unit Price: $0.89000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.89600
Datasheet

Similar


Microchip Technology
In Stock: 3,873
Unit Price: $0.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $13.86000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.91000
Datasheet

Similar


Microchip Technology
In Stock: 15,016
Unit Price: $0.90000
Datasheet

Similar


Microchip Technology
In Stock: 2,506
Unit Price: $0.58000
Datasheet

Similar


Rohm Semiconductor
In Stock: 261
Unit Price: $0.95000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,170
Unit Price: $0.99000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12,846
Unit Price: $0.57000
Datasheet

Similar


onsemi
In Stock: 8,706
Unit Price: $0.62000
Datasheet
EEPROM Memory IC 64Kbit SPI 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC640T-I/SNG

DigiKey Part Number
25LC640T-I/SNG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
25LC640T-I/SNG
Description
IC EEPROM 64KBIT SPI 2MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit SPI 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC640T-I/SNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
8K x 8
Memory Interface
SPI
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types