EEPROM Memory IC 8Kbit I2C 1 MHz 450 µs 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24FC08T-E/MS

DigiKey Part Number
150-24FC08T-E/MSTR-ND - Tape & Reel (TR)
150-24FC08T-E/MSCT-ND - Cut Tape (CT)
150-24FC08T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
24FC08T-E/MS
Description
IC EEPROM 8KBIT I2C 1MHZ 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit I2C 1 MHz 450 µs 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 µs
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,392
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.37000$925.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.40000$0.40
25$0.39000$9.75
100$0.37000$37.00
Digi-Reel®
QuantityUnit PriceExt Price
1$0.42000$0.42
* All Digi-Reel orders will add a $7.00 reeling fee.