
24CS512T-I/MS | |
|---|---|
DigiKey Part Number | 150-24CS512T-I/MSTR-ND - Tape & Reel (TR) 150-24CS512T-I/MSCT-ND - Cut Tape (CT) 150-24CS512T-I/MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24CS512T-I/MS |
Description | IC EEPROM 512KBIT I2C 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 3.4 MHz 400 ns 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.78000 | $0.78 |
| 25 | $0.75000 | $18.75 |
| 100 | $0.72000 | $72.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.72000 | $1,800.00 |

