
24AA01HT-I/LT | |
|---|---|
DigiKey Part Number | 24AA01HT-I/LTTR-ND - Tape & Reel (TR) 24AA01HT-I/LTCT-ND - Cut Tape (CT) 24AA01HT-I/LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24AA01HT-I/LT |
Description | IC EEPROM 1KBIT I2C SC70-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 24AA01HT-I/LT Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package SC-70-5 |
Memory Organization 128 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29400 | $882.00 |

