16.9V Clamp 88.8A Ipp Tvs Diode Through Hole C, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6144

DigiKey Part Number
1N6144MS-ND
Manufacturer
Manufacturer Product Number
1N6144
Description
TVS DIODE 9.1VWM 16.9VC AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
16.9V Clamp 88.8A Ipp Tvs Diode Through Hole C, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.1V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.9V
Current - Peak Pulse (10/1000µs)
88.8A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
C, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$16.94000$1,694.00