1N3595AUR-1/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 24
Unit Price: $10.11000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.08800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $11.24200
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $6.96078

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $7.13018
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $62.92440
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.56640
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $12.72040
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 104
Unit Price: $7.52000

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $8.42380
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.89176
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $14.73780
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $16.89380
Datasheet
Diode 125 V 150mA Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3595AUR-1/TR

DigiKey Part Number
150-1N3595AUR-1/TR-ND - Tape & Reel (TR)
150-1N3595AUR-1/TRCT-ND - Cut Tape (CT)
150-1N3595AUR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N3595AUR-1/TR
Description
DIODE STD 125V 150MA DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 125 V 150mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
920 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
2 nA @ 125 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.99000$6.99
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$5.95000$595.00
Manufacturers Standard Package