



US1A-TP | |
|---|---|
DigiKey Part Number | US1A-TPMSTR-ND - Tape & Reel (TR) US1A-TPMSCT-ND - Cut Tape (CT) US1A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US1A-TP |
Description | DIODE STANDARD 50V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26800 | $2.68 |
| 100 | $0.16850 | $16.85 |
| 500 | $0.12552 | $62.76 |
| 1,000 | $0.11162 | $111.62 |
| 2,000 | $0.09989 | $199.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.08718 | $435.90 |
| 10,000 | $0.07931 | $793.10 |
| 15,000 | $0.07530 | $1,129.50 |
| 25,000 | $0.07079 | $1,769.75 |
| 35,000 | $0.06813 | $2,384.55 |
| 50,000 | $0.06553 | $3,276.50 |

