



UFM15PL-TP | |
|---|---|
DigiKey Part Number | UFM15PL-TPMSTR-ND - Tape & Reel (TR) UFM15PL-TPMSCT-ND - Cut Tape (CT) UFM15PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFM15PL-TP |
Description | DIODE STANDARD 600V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | UFM15PL-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26900 | $2.69 |
| 100 | $0.18120 | $18.12 |
| 500 | $0.13560 | $67.80 |
| 1,000 | $0.12087 | $120.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11329 | $283.23 |
| 5,000 | $0.10261 | $513.05 |
| 7,500 | $0.09716 | $728.70 |
| 12,500 | $0.09104 | $1,138.00 |
| 17,500 | $0.08741 | $1,529.67 |
| 25,000 | $0.08389 | $2,097.25 |











