TSMBJ1005C-072 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1,720
Unit Price: $1.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,313
Unit Price: $1.69000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.24000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: $1.39000
Datasheet

Similar


Bourns Inc.
In Stock: 10,939
Unit Price: $1.44000
Datasheet
65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
TSB-5
Micro Commercial Components Corporate Video

TSMBJ1005C-072

DigiKey Part Number
TSMBJ1005C072MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSMBJ1005C-072
Description
THYRISTOR 65V 400A DO-214AA
Customer Reference
Detailed Description
65V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
88V
Voltage - Off State
65V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
200pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes