TSMBJ0318C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 7,650
Unit Price: $1.29000
Datasheet

Similar


Littelfuse Inc.
In Stock: 106
Unit Price: $1.89000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,781
Unit Price: $2.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 805
Unit Price: $1.94000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 646
Unit Price: $2.07000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.49487
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $0.34362
Datasheet

Similar


Bourns Inc.
In Stock: 27,877
Unit Price: $1.37000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.25000
Datasheet
220V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
TSB-5
Micro Commercial Components Corporate Video

TSMBJ0318C

DigiKey Part Number
TSMBJ0318CMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSMBJ0318C
Description
THYRISTOR 220V 150A DO-214AA
Customer Reference
Detailed Description
220V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
300V
Voltage - Off State
220V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes