TSMBJ0316C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 6,000
Unit Price: $0.43374
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,500
Unit Price: $1.59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,430
Unit Price: $1.69000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,500
Unit Price: $1.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.70000
Datasheet

Similar


STMicroelectronics
In Stock: 4,593
Unit Price: $0.94000
Datasheet

Similar


Bourns Inc.
In Stock: 15,404
Unit Price: $1.37000
Datasheet
190V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
190V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
TSB-5
Micro Commercial Components Corporate Video

TSMBJ0316C

DigiKey Part Number
TSMBJ0316CMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSMBJ0316C
Description
THYRISTOR 190V 150A DO-214AA
Customer Reference
Detailed Description
190V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
265V
Voltage - Off State
190V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
40pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes