Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




TSMBJ0305C-064 | |
|---|---|
DigiKey Part Number | TSMBJ0305C064MSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSMBJ0305C-064 |
Description | THYRISTOR 58V 150A DO-214AA |
Customer Reference | |
Detailed Description | 58V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer MCC (Micro Commercial Components) | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 100pF |
Voltage - Breakover 77V | Mounting Type Surface Mount |
Voltage - Off State 58V | Package / Case DO-214AA, SMB |
Voltage - On State 5 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB0640M-13-F | Diodes Incorporated | 0 | TB0640M-13-F-ND | $0.43374 | Direct |
| P0640SALRP | Littelfuse Inc. | 3,000 | P0640SALRPCT-ND | $1.59000 | Similar |
| P0640SBLRP | Littelfuse Inc. | 4,710 | P0640SBLRPCT-ND | $1.69000 | Similar |
| P0640SCLRP | Littelfuse Inc. | 116,971 | P0640SCLRPCT-ND | $1.78000 | Similar |
| P0640SCMCLRP | Littelfuse Inc. | 744 | P0640SCMCLRPCT-ND | $1.98000 | Similar |





