UF5407-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.26188
Datasheet

Similar


onsemi
In Stock: 27,403
Unit Price: $0.61000
Datasheet

Similar


onsemi
In Stock: 10,567
Unit Price: $0.59000
Datasheet

Similar


onsemi
In Stock: 787
Unit Price: $1.27000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,040
Unit Price: $3.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,546
Unit Price: $3.49000
Datasheet

Similar


STMicroelectronics
In Stock: 1,544
Unit Price: $0.84000
Datasheet

Similar


STMicroelectronics
In Stock: 22,632
Unit Price: $0.78000
Datasheet
Diode 800 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 3A Through Hole DO-201AD
DO-201AD, Axial
Micro Commercial Components Corporate Video

UF5407-TP

DigiKey Part Number
UF5407-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF5407-TP
Description
DIODE STANDARD 800V 3A DO201AD
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
50pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types