2SC2712-Y-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 3,186
Unit Price: $0.18000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 41,708
Unit Price: $0.18000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 12,851
Unit Price: $0.18000
Datasheet

Direct


Toshiba Semiconductor and Storage
In Stock: 42,447
Unit Price: $0.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,636
Unit Price: $0.23000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,844
Unit Price: $0.70000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,027
Unit Price: $0.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,609
Unit Price: $0.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 74
Unit Price: $0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.09308

Similar


Taiwan Semiconductor Corporation
In Stock: 4,467
Unit Price: $0.16000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 111,461
Unit Price: $0.17000

Similar


onsemi
In Stock: 56,403
Unit Price: $0.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,360
Unit Price: $0.47000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
SOT 23

2SC2712-Y-TP

DigiKey Part Number
353-2SC2712-Y-TP-ND
Manufacturer
Manufacturer Product Number
2SC2712-Y-TP
Description
TRANS NPN 50V 0.15A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 2mA, 6V
Power - Max
150 mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$0.03914$117.42