Similar




SMBJ5363B-TP | |
|---|---|
DigiKey Part Number | SMBJ5363B-TPMSTR-ND - Tape & Reel (TR) SMBJ5363B-TPMSCT-ND - Cut Tape (CT) SMBJ5363B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ5363B-TP |
Description | DIODE ZENER 30V 5W DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 5 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 22.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.40500 | $4.05 |
| 100 | $0.25910 | $25.91 |
| 500 | $0.19580 | $97.90 |
| 1,000 | $0.17537 | $175.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14938 | $448.14 |
| 6,000 | $0.13629 | $817.74 |
| 9,000 | $0.12961 | $1,166.49 |
| 15,000 | $0.12211 | $1,831.65 |
| 21,000 | $0.11766 | $2,470.86 |
| 30,000 | $0.11335 | $3,400.50 |











