



SMBJ12CA-TP | |
|---|---|
DigiKey Part Number | SMBJ12CA-TPMSTR-ND - Tape & Reel (TR) SMBJ12CA-TPMSCT-ND - Cut Tape (CT) SMBJ12CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ12CA-TP |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 30.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.28000 | $2.80 |
| 100 | $0.17680 | $17.68 |
| 500 | $0.13190 | $65.95 |
| 1,000 | $0.11737 | $117.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09888 | $296.64 |
| 6,000 | $0.08956 | $537.36 |
| 9,000 | $0.08480 | $763.20 |
| 15,000 | $0.07946 | $1,191.90 |
| 21,000 | $0.07630 | $1,602.30 |
| 30,000 | $0.07322 | $2,196.60 |

