Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




SMAJ4739A-TP | |
|---|---|
DigiKey Part Number | SMAJ4739A-TPTR-ND - Tape & Reel (TR) SMAJ4739A-TPCT-ND - Cut Tape (CT) SMAJ4739A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4739A-TP |
Description | DIODE ZENER 9.1V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.23700 | $2.37 |
| 100 | $0.14870 | $14.87 |
| 500 | $0.11030 | $55.15 |
| 1,000 | $0.09789 | $97.89 |
| 2,000 | $0.08742 | $174.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.07180 | $538.50 |
| 15,000 | $0.06545 | $981.75 |
| 22,500 | $0.06221 | $1,399.73 |
| 37,500 | $0.05857 | $2,196.38 |
| 52,500 | $0.05641 | $2,961.53 |
| 75,000 | $0.05431 | $4,073.25 |










