



SM4004PL-TP | |
|---|---|
DigiKey Part Number | SM4004PL-TPMSTR-ND - Tape & Reel (TR) SM4004PL-TPMSCT-ND - Cut Tape (CT) SM4004PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4004PL-TP |
Description | DIODE STANDARD 400V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24600 | $2.46 |
| 100 | $0.15440 | $15.44 |
| 500 | $0.11472 | $57.36 |
| 1,000 | $0.10186 | $101.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.08791 | $219.78 |
| 5,000 | $0.07927 | $396.35 |
| 7,500 | $0.07486 | $561.45 |
| 12,500 | $0.06991 | $873.88 |
| 17,500 | $0.06697 | $1,171.98 |
| 25,000 | $0.06412 | $1,603.00 |











