SMA2EZ24D5HE3-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.14791
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09702
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,100
Unit Price: $0.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.12845
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.12909
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,300
Unit Price: $0.76000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 654
Unit Price: $0.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 951
Unit Price: $0.76000
Datasheet
Zener Diode 24 V 2 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 24 V 2 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA2EZ24D5HE3-TP

DigiKey Part Number
353-SMA2EZ24D5HE3-TP-ND
Manufacturer
Manufacturer Product Number
SMA2EZ24D5HE3-TP
Description
DIODE ZENER 24V 2W DO214AC
Customer Reference
Detailed Description
Zener Diode 24 V 2 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 18.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes