


SL54AFL-TP | |
|---|---|
DigiKey Part Number | SL54AFL-TPMSTR-ND - Tape & Reel (TR) SL54AFL-TPMSCT-ND - Cut Tape (CT) SL54AFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL54AFL-TP |
Description | DIODE SCHOTTKY 40V 5A DO221AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.37300 | $3.73 |
| 100 | $0.30520 | $30.52 |
| 500 | $0.23268 | $116.34 |
| 1,000 | $0.18610 | $186.10 |
| 2,000 | $0.18179 | $363.58 |
| 5,000 | $0.16830 | $841.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15939 | $1,593.90 |
| 20,000 | $0.15010 | $3,002.00 |









