
SK1045-LTP | |
|---|---|
DigiKey Part Number | 353-SK1045-LTPTR-ND - Tape & Reel (TR) 353-SK1045-LTPCT-ND - Cut Tape (CT) 353-SK1045-LTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK1045-LTP |
Description | DIODE SCHOTTKY 45V 10A DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.93500 | $9.35 |
| 100 | $0.61960 | $61.96 |
| 500 | $0.48398 | $241.99 |
| 1,000 | $0.44033 | $440.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38489 | $1,154.67 |
| 6,000 | $0.35699 | $2,141.94 |
| 9,000 | $0.34278 | $3,085.02 |
| 15,000 | $0.32681 | $4,902.15 |
| 21,000 | $0.31736 | $6,664.56 |
| 30,000 | $0.31250 | $9,375.00 |











