Mosfet Array 20V 750mA 150mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 750mA 150mW Surface Mount SOT-363
SOT 363

SI3134KDWA-TP

DigiKey Part Number
353-SI3134KDWA-TPTR-ND - Tape & Reel (TR)
353-SI3134KDWA-TPCT-ND - Cut Tape (CT)
353-SI3134KDWA-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3134KDWA-TP
Description
MOSFET 2N-CH 20V 0.75A SOT363
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 750mA 150mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
750mA
Rds On (Max) @ Id, Vgs
300mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
33pF @ 16V
Power - Max
150mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 425
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.27800$2.78
100$0.17520$17.52
500$0.13068$65.34
1,000$0.11628$116.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.09797$293.91
6,000$0.08873$532.38
9,000$0.08402$756.18
15,000$0.07872$1,180.80
21,000$0.07559$1,587.39
30,000$0.07254$2,176.20
Manufacturers Standard Package