Similar
Similar
Similar




SI2101-TP | |
|---|---|
DigiKey Part Number | SI2101-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI2101-TP |
Description | MOSFET P-CH 20V 1.4A SOT323 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1.4A (Tj) 290mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 8 V | |
FET Feature | - | |
Power Dissipation (Max) | 290mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |



