SF35-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 835
Unit Price: $1.24000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.25463
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.25463
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.18113
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.17978
Datasheet
Diode 300 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 300 V 3A Through Hole DO-201AD
DO-201AD, Axial
Micro Commercial Components Corporate Video

SF35-TP

DigiKey Part Number
SF35-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF35-TP
Description
DIODE STANDARD 300V 3A DO201AD
Customer Reference
Detailed Description
Diode 300 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Capacitance @ Vr, F
80pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types