RL204-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.44198
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,191
Unit Price: $0.55000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.44198
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,841
Unit Price: $0.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.35220
Datasheet

Similar


onsemi
In Stock: 6,771
Unit Price: $0.93000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,476
Unit Price: $1.29000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.72075
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,447
Unit Price: $0.74000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.44198
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,956
Unit Price: $0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.13172
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47,165
Unit Price: $0.18000
Datasheet

Similar


onsemi
In Stock: 19,794
Unit Price: $0.28000
Datasheet
Diode 400 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 2A Through Hole DO-15
Micro Commercial Components Corporate Video

RL204-TP

DigiKey Part Number
RL204-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL204-TP
Description
DIODE STANDARD 400V 2A DO15
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types