R2000-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 148
Unit Price: $1.87000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,509
Unit Price: $1.87000
Datasheet
Diode 2000 V 500mA Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 2000 V 500mA Through Hole DO-41
Micro Commercial Components Corporate Video

R2000-TP

DigiKey Part Number
R2000-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R2000-TP
Description
DIODE STANDARD 2000V 500MA DO41
Customer Reference
Detailed Description
Diode 2000 V 500mA Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
2000 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
3 V @ 500 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 2000 V
Capacitance @ Vr, F
30pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types