EMVK6R3ADA331MHA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 500
Unit Price: $0.80000
Datasheet

Direct


Chemi-Con
In Stock: 460
Unit Price: $0.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 995
Unit Price: $0.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: $0.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,500
Unit Price: $0.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 728
Unit Price: $0.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 820
Unit Price: $0.86000
Datasheet

Upgrade


Chemi-Con
In Stock: 534
Unit Price: $0.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 53
Unit Price: $0.87000
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: $0.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: $0.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 500
Unit Price: $0.80000
Datasheet

Upgrade


Chemi-Con
In Stock: 2,998
Unit Price: $1.03000
Datasheet

Similar


Chemi-Con
In Stock: 496
Unit Price: $1.05000
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK6R3ADA331MHA0G

DigiKey Part Number
565-2349-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK6R3ADA331MHA0G
Description
CAP ALUM 330UF 20% 6.3V SMD
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes