UF5404-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.26188
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 237
Unit Price: $1.49000
Datasheet

Similar


Comchip Technology
In Stock: 233,021
Unit Price: $0.60000
Datasheet

Similar


onsemi
In Stock: 12,086
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 24,215
Unit Price: $0.57000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,425
Unit Price: $1.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,431
Unit Price: $3.49000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.25463
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.25463
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.24188
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.24512
Datasheet
Diode 400 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 3A Through Hole DO-201AD
Micro Commercial Components Corporate Video

UF5404-TP

DigiKey Part Number
UF5404-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF5404-TP
Description
DIODE STANDARD 400V 3A DO201AD
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types