


MUR410GP-TP | |
|---|---|
DigiKey Part Number | MUR410GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MUR410GP-TP |
Description | DIODE STANDARD 100V 4A DO201AD |
Customer Reference | |
Detailed Description | Diode 100 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 100 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.20957 | $251.48 |
| 2,400 | $0.19030 | $456.72 |
| 3,600 | $0.18048 | $649.73 |
| 6,000 | $0.16943 | $1,016.58 |
| 8,400 | $0.16289 | $1,368.28 |
| 12,000 | $0.15654 | $1,878.48 |
| 30,000 | $0.14259 | $4,277.70 |
| 60,000 | $0.14238 | $8,542.80 |

