MS8050-H-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.02751
Datasheet

Similar


onsemi
In Stock: 8,109
Unit Price: $0.19000
Datasheet

Similar


onsemi
In Stock: 156,345
Unit Price: $0.45000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 18,398
Unit Price: $0.70000
Datasheet

Similar


Comchip Technology
In Stock: 2,777
Unit Price: $0.27000
Datasheet

Similar


onsemi
In Stock: 110,344
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 22
Unit Price: $0.15000
Datasheet

Similar


onsemi
In Stock: 26,742
Unit Price: $0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 352,766
Unit Price: $0.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.11000
Datasheet
Bipolar (BJT) Transistor NPN 40 V 800 mA 150MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 40 V 800 mA 150MHz 200 mW Surface Mount SOT-23
SOT 23

MS8050-H-TP

DigiKey Part Number
353-MS8050-H-TP-ND
Manufacturer
Manufacturer Product Number
MS8050-H-TP
Description
TRANS NPN 40V 0.8A SOT-23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 800 mA 150MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 80mA, 800mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$0.02649$79.47