



MMBTA92-TP | |
|---|---|
DigiKey Part Number | MMBTA92-TPTR-ND - Tape & Reel (TR) MMBTA92-TPCT-ND - Cut Tape (CT) MMBTA92-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92-TP |
Description | TRANS PNP 300V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 300 mA 50MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 300 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09600 | $0.96 |
| 100 | $0.05930 | $5.93 |
| 500 | $0.04298 | $21.49 |
| 1,000 | $0.03769 | $37.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04227 | $126.81 |
| 6,000 | $0.03778 | $226.68 |
| 9,000 | $0.03549 | $319.41 |
| 15,000 | $0.03291 | $493.65 |
| 21,000 | $0.03139 | $659.19 |
| 30,000 | $0.02990 | $897.00 |
| 75,000 | $0.02664 | $1,998.00 |
| 150,000 | $0.02462 | $3,693.00 |
| 300,000 | $0.02293 | $6,879.00 |




