



MMBD1503-TP | |
|---|---|
DigiKey Part Number | MMBD1503TPMSTR-ND - Tape & Reel (TR) MMBD1503TPMSCT-ND - Cut Tape (CT) MMBD1503TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1503-TP |
Description | DIODE ARRAY GP 180V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 180 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 180 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 nA @ 180 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.10400 | $1.04 |
| 100 | $0.06400 | $6.40 |
| 500 | $0.04642 | $23.21 |
| 1,000 | $0.04071 | $40.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.03092 | $92.76 |
| 6,000 | $0.02750 | $165.00 |
| 9,000 | $0.02575 | $231.75 |
| 15,000 | $0.02379 | $356.85 |
| 21,000 | $0.02262 | $475.02 |
| 30,000 | $0.02149 | $644.70 |










