


MJD122-TP | |
|---|---|
DigiKey Part Number | 353-MJD122-TPTR-ND - Tape & Reel (TR) 353-MJD122-TPCT-ND - Cut Tape (CT) 353-MJD122-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD122-TP |
Description | TRANS NPN DARL 100V 8A DPAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 1.5 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 1.5 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.25000 | $1.25 |
| 10 | $0.78800 | $7.88 |
| 100 | $0.51950 | $51.95 |
| 500 | $0.40418 | $202.09 |
| 1,000 | $0.36705 | $367.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32686 | $817.15 |
| 5,000 | $0.30201 | $1,510.05 |
| 7,500 | $0.28935 | $2,170.12 |
| 12,500 | $0.27513 | $3,439.12 |
| 17,500 | $0.27500 | $4,812.50 |


