
MCG20P03-TP | |
|---|---|
DigiKey Part Number | 353-MCG20P03-TPTR-ND - Tape & Reel (TR) 353-MCG20P03-TPCT-ND - Cut Tape (CT) 353-MCG20P03-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG20P03-TP |
Description | P-CHANNEL MOSFET, DFN3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 20A 21W (Tc) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1750 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 21W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.54000 | $5.40 |
| 100 | $0.34890 | $34.89 |
| 500 | $0.26666 | $133.33 |
| 1,000 | $0.24013 | $240.13 |
| 2,000 | $0.21779 | $435.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19360 | $968.00 |
| 10,000 | $0.17865 | $1,786.50 |
| 15,000 | $0.17103 | $2,565.45 |
| 25,000 | $0.16247 | $4,061.75 |
| 35,000 | $0.15741 | $5,509.35 |
| 50,000 | $0.15248 | $7,624.00 |

